Reference Only
19000005080
Cable Glands, Strain Reliefs & Cord Grips CABL CLAMP M20 BRASS 5-9mm CABLE DIA IP68
Datasheet
19000005080 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Series | Han HPR | |
| Product | Cable Glands | |
| Thread Size | M20 | |
| IP Rating | IP68, IP69 | |
| Packaging | Bulk | |
| Tradename | Han | |
| Material | Brass | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 019-00-000-5080 019 00 000 5080 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 7419805050 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1);Lead (7439-92-1) |
Documents
Datasheet
Images
Specification Sheets
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.98 | $7.98 | |
| $6.65 | $33.25 | |
| $6.55 | $65.50 | |
| $6.49 | $97.35 | |
| $6.42 | $160.50 | |
| $6.36 | $318.00 | |
| $6.29 | $629.00 |
Need more?
Sign in to add projects and notes