Reference Only
19000005078
Heavy Duty Power Connectors M40 Metal Cord Grip
Datasheet
19000005078 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Accessories | |
| Thread Size | M40 | |
| IP Rating | IP68, IP69 | |
| Packaging | Each | |
| Accessory Type | Cable Gland | |
| Housing Material | Brass | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7419805050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $150.69 | $150.69 | |
| $125.58 | $6,279.00 | |
| $123.23 | $12,323.00 | |
| $119.55 | $29,887.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes