Reference Only
19000005073
Heavy Duty Power Connectors BLANKING PIECE METAL
Datasheet
19000005073 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Product Type | Heavy Duty Power Connectors | |
| Product | Accessories | |
| Series | Han M | |
| Packaging | Each | |
| Accessory Type | Dummy Plug | |
| Housing Material | Metal | |
| Subcategory | Power Connectors | |
| Thread Size | M40 | |
| Tradename | Han | |
| Part # Aliases | 019-00-000-5073 019 00 000 5073 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 7415390000 |
| TARIC | 7415390000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Images
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.48 | $114.80 | |
| $10.61 | $530.50 | |
| $10.05 | $1,005.00 | |
| $9.74 | $2,435.00 |
Need more?
My Notes
Sign into see notes.