Reference Only

19000005070

Heavy Duty Power Connectors BLANKING PIECE METAL

Manufacturer:

Mfr Part:
19000005070

TTI Part:
19000005070

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
ProductAccessories
Accessory TypeDummy Plug
Thread SizeM20
Housing MaterialMetal
PackagingBulk
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases019-00-000-5070 019 00 000 5070

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

188In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.40$8.80
$3.67$36.70
$3.57$71.40
$3.53$105.90
$3.35$167.50
$3.23$323.00
$3.12$780.00
$2.61$5,220.00
Need more?
Sign in to add projects and notes