Reference Only
19000005068
Heavy Duty Power Connectors REDUCTION
Datasheet
19000005068 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Accessories | |
| Accessory Type | Reducer | |
| Thread Size | M25, M32 | |
| Housing Material | Metal | |
| Packaging | Bulk | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 019-00-000-5068 019 00 000 5068 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Images
Specification Sheets
59In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.76 | $6.76 | |
| $5.64 | $56.40 | |
| $5.46 | $136.50 | |
| $5.13 | $256.50 | |
| $4.92 | $492.00 | |
| $4.66 | $1,165.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.