Reference Only

19000005067

Heavy Duty Power Connectors REDUCTION

Manufacturer:

Mfr Part:
19000005067

TTI Part:
19000005067

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
ProductAccessories
Accessory TypeReducer
Thread SizeM20, M32
Housing MaterialMetal
PackagingBulk
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases019-00-000-5067 019 00 000 5067

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS7419805050
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

6In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.32$6.32
$5.27$52.70
$5.22$130.50
$5.09$254.50
$5.00$500.00
$4.84$1,210.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes