Reference Only
19000005066
Headers & Wire Housings REDUCER M32-M20 W/ O RING
Datasheet
19000005066 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Headers & Wire Housings | |
| Product Type | Headers & Wire Housings | |
| Product | Accessories | |
| Packaging | Each | |
| Housing Material | Metal | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Images
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.50 | $115.00 | |
| $10.72 | $536.00 | |
| $10.36 | $1,036.00 | |
| $9.71 | $2,427.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes