Reference Only
19000005060
Heavy Duty Power Connectors Reducer M20/M16
Datasheet
19000005060 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Accessories | |
| Thread Size | M16, M20 | |
| Packaging | Bulk | |
| Accessory Type | Reducer | |
| Housing Material | Metal | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Tradename | HAN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 7415390000 |
| TARIC | 7415390000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Technical Resources
0In Stock
6
On Order
6 expected 30-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.28 | $42.80 | |
| $4.01 | $200.50 | |
| $3.81 | $381.00 | |
| $3.59 | $897.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes