Reference Only
17790000029
Hard Metric Connectors HAR-BUS HM KEY
Datasheet
17790000029 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Hard Metric Connectors | |
| Product | Coding Keys | |
| Termination Style | Press In | |
| Mounting Angle | Right Angle | |
| Series | HM | |
| Type | A, D, Monoblock 47 | |
| Packaging | Each | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Nut Brown | |
| Housing Material | Plastic | |
| Pitch | 2 mm | |
| Product Type | Hard Metric Connectors | |
| Subcategory | Backplane Connectors | |
| Part # Aliases | 017-79-000-0029 017 79 000 0029 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.13 | $113.00 | |
| $1.09 | $327.00 | |
| $1.03 | $515.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.