Reference Only

17790000022

Hard Metric Connectors CODE KEY FEM SLATE GREY 7015

Manufacturer:

Mfr Part:
17790000022

TTI Part:
17790000022

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHard Metric Connectors
ProductCoding Keys
Mounting StylePress Fit
Mounting AngleStraight
PackagingEach
Housing ColorGray
Housing MaterialPlastic
Product TypeHard Metric Connectors
SubcategoryBackplane Connectors
Part # Aliases017-79-000-0022 017 79 000 0022

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS3926909989
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.18$118.00
$1.04$520.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes