Reference Only

17790000018

Hard Metric Connectors CODE KEY ML STRAWBERRY RED

Manufacturer:

Mfr Part:
17790000018

TTI Part:
17790000018

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHard Metric Connectors
ProductCoding Keys
Termination StylePress In
Mounting AngleStraight
Pitch2 mm
TypeA, D, Monoblock 47
PackagingEach
Housing ColorRed
Housing MaterialPlastic
Product TypeHard Metric Connectors
SubcategoryBackplane Connectors
Tradenamehar-bus
Part # Aliases017-79-000-0018 017 79 000 0018

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS3926909989
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.82$82.00
$0.80$400.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes