Reference Only
17700005004
Hard Metric Connectors HAR-BUS HM SHROUD TYPPO PCB 4.0 THICK
Datasheet
17700005004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Hard Metric Connectors | |
| Product | Shrouds | |
| Mounting Style | Through Hole | |
| Termination Style | Press In | |
| Mounting Angle | Straight | |
| Type | B19 | |
| Packaging | Each | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Plastic | |
| Pitch | 2 mm | |
| Product Type | Hard Metric Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | har-bus | |
| Part # Aliases | 017-70-000-5004 017 70 000 5004 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Finland |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.58 | $31.60 | |
| $1.53 | $765.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.