Reference Only

17250952101

Hard Metric Connectors 95P FEMALE R/A

Manufacturer:

Mfr Part:
17250952101

TTI Part:
17250952101

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHard Metric Connectors
ProductReceptacles
Number of Rows5 Row
Number of Positions95 Position
Mounting StyleThrough Hole
Termination StylePress In
Mounting AngleRight Angle
Contact PlatingGold
Serieshar-bus HM
TypeB19
PackagingBulk
Current Rating1 A
Pitch2 mm
Product TypeHard Metric Connectors
SubcategoryBackplane Connectors
Tradenamehar-bus
Part # Aliases017-25-095-2101 017 25 095 2101

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

13In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.74$10.74
$10.62$53.10
$10.50$136.50
$9.32$242.32
$8.89$462.28
$8.63$897.52
$8.38$1,508.40
$8.18$4,147.26
Need more?

My Notes

Sign into see notes.