Reference Only

17250951102

Hard Metric Connectors 95P FEMALE TYPE B19

Manufacturer:

Mfr Part:
17250951102

TTI Part:
17250951102

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHard Metric Connectors
ProductReceptacles
Number of Rows6 Row
Number of Positions95 Position
Termination StylePress Fit
Contact PlatingGold
Serieshar-bus HM
TypeB19
PackagingBulk
Product TypeHard Metric Connectors
SubcategoryBackplane Connectors
Part # Aliases017-25-095-1102 017 25 095 1102

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

1,516
On Order
1,516 expected on  from 23-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.42$15.42
$14.78$73.90
$12.84$166.92
$11.56$300.56
$11.44$572.00
$11.13$1,157.52
$10.43$2,711.80
$9.49$9,499.49
Need more?
Sign in to add projects and notes