Reference Only
17211101102
Hard Metric Connectors 110P FEMALE R/A TYPE A
Datasheet
17211101102 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Hard Metric Connectors | |
| Product | Receptacles | |
| Number of Rows | 7 Row | |
| Number of Positions | 5 Position | |
| Contact Plating | Gold | |
| Pitch | 1.27 mm | |
| Series | har-bus HM | |
| Type | Type A | |
| Packaging | Bulk | |
| Product Type | Hard Metric Connectors | |
| Subcategory | Backplane Connectors | |
| Part # Aliases | 017-21-110-1102 017 21 110 1102 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.65 | $116.50 | |
| $9.76 | $4,880.00 |
Need more?
Available Regional Inventory
80 available now at ttieurope.com
Sign in to add projects and notes