Reference Only
17063081203
Hard Metric Connectors HAR-BUS HM MEL., TYP PCIEINT.,AFS 1,TUBE
Datasheet
17063081203 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Hard Metric Connectors | |
| Packaging | Bulk | |
| Product Type | Hard Metric Connectors | |
| Product | Headers | |
| Subcategory | Backplane Connectors | |
| Part # Aliases | 017-06-308-1203 017 06 308 1203 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.61 | $138.05 | |
| $23.52 | $11,760.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes