Reference Only

17051332602

Hard Metric Connectors 133P TYPE B MALE

Manufacturer:

Mfr Part:
17051332602

TTI Part:
17051332602

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHard Metric Connectors
ProductHeaders
Number of Rows5 Row
Number of Positions133 Position
Termination StylePress In
Mounting AngleStraight
Contact PlatingGold
Serieshar-bus HM
TypeType B
PackagingBulk
Contact MaterialCopper Alloy
Housing MaterialThermoplastic
Pitch2 mm
Product TypeHard Metric Connectors
SubcategoryBackplane Connectors
Part # Aliases017-05-133-2602 017 05 133 2602

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

166In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.32$12.32
$12.06$60.30
$11.94$155.22
Need more?

My Notes

Sign into see notes.