Reference Only
17051331201
Hard Metric Connectors 133P TYPE B19 MALE
Datasheet
17051331201 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Hard Metric Connectors | |
| Product | Headers | |
| Number of Rows | 5 Row | |
| Number of Positions | 133 Position | |
| Termination Style | Solder Pin | |
| Contact Plating | Gold | |
| Series | har-bus HM | |
| Type | B19 | |
| Packaging | Bulk | |
| Pitch | 2 mm | |
| Product Type | Hard Metric Connectors | |
| Subcategory | Backplane Connectors | |
| Part # Aliases | 017-05-133-1201 017 05 133 1201 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
24In Stock
143 expected 19-Aug-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.85 | $6.85 | |
| $6.69 | $33.45 | |
| $6.61 | $66.10 | |
| $6.53 | $169.78 | |
| $6.46 | $323.00 | |
| $6.39 | $639.00 | |
| $6.31 | $1,640.60 | |
| $6.24 | $3,120.00 |
Need more?
My Notes
Sign into see notes.