Reference Only
17050951201
Hard Metric Connectors HAR-BUS HM MEL TYP B19 AFS 1 TUBE
Datasheet
17050951201 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Hard Metric Connectors | |
| Product | Headers | |
| Packaging | Bulk | |
| Product Type | Hard Metric Connectors | |
| Subcategory | Backplane Connectors | |
| Part # Aliases | 017-05-095-1201 017 05 095 1201 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.02 | $9.02 | |
| $7.74 | $100.62 | |
| $7.36 | $191.36 | |
| $7.28 | $283.92 | |
| $7.01 | $455.65 | |
| $6.67 | $693.68 | |
| $6.26 | $1,627.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes