Reference Only

17041541203

Hard Metric Connectors HAR-BUS HM MEL TYP B22 AFS 1 TUBE

Manufacturer:

Mfr Part:
17041541203

TTI Part:
17041541203

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHard Metric Connectors
ProductHeaders
Number of Rows7 Row
Number of Positions154 Position
Termination StylePress In
Pitch2 mm
SeriesHar-bus
TypeB22
PackagingBulk
Current Rating1 A
Product TypeHard Metric Connectors
SubcategoryBackplane Connectors
Part # Aliases017-04-154-1203 017 04 154 1203

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

16In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.44$13.44
$10.24$112.64
$10.13$222.86
$9.90$326.70
$9.69$532.95
$9.48$1,042.80
$9.11$2,304.83
$9.01$4,505.00
Need more?
Sign in to add projects and notes