Reference Only
17011541203
Hard Metric Connectors 154P TYPE A MALE
Datasheet
17011541203 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Hard Metric Connectors | |
| Product | Headers | |
| Number of Positions | 3 Position | |
| Series | har-bus HM | |
| Type | Type A | |
| Packaging | Each | |
| Pitch | 2 mm | |
| Product Type | Hard Metric Connectors | |
| Subcategory | Backplane Connectors | |
| Part # Aliases | 017-01-154-1203 017 01 154 1203 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
8In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.46 | $13.46 | |
| $11.22 | $112.20 | |
| $10.84 | $325.20 | |
| $10.48 | $524.00 | |
| $10.09 | $1,009.00 | |
| $9.59 | $1,918.00 | |
| $9.13 | $4,565.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes