Reference Only
15828362601000
Power to the Board har-flex hybrid straight female, 9.05mm, 8p+36s pins, SMT, PL1
Datasheet
15828362601000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Socket (Female) | |
| Current Rating | 20 A | |
| Voltage Rating | 50 VAC, 120 VDC | |
| Number of Positions | 8 Power, 36 Signal | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder | |
| Pitch | 1.27 mm, 2.54 mm | |
| Maximum Operating Temperature | + 125 C | |
| Product | Connectors | |
| Packaging | Each | |
| Unit Of Measure | Reel | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Insulation Resistance | 100 GOhms | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Reel | Ext. Price |
|---|---|---|
| $2,177.65 | $2,177.65 | |
| $1,927.82 | $19,278.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes