Reference Only

15758362601000

Power to the Board har-flex hybrid angled male, 8p+36s pins, SMT, PL1

Manufacturer:

Mfr Part:
15758362601000

TTI Part:
15758362601000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Current Rating22.5 A
Voltage Rating50 VAC, 120 VDC
Number of Positions8 Power, 36 Signal
Mounting StyleSMD/SMT
Termination StyleSolder
Pitch1.27 mm, 2.54 mm
Maximum Operating Temperature+ 125 C
ProductConnectors
PackagingEach
Unit Of MeasureReel
Contact MaterialCopper Alloy
Contact PlatingGold
Housing MaterialLiquid Crystal Polymer (LCP)
Insulation Resistance100 GOhms
Minimum Operating Temperature- 55 C
Mounting AngleRight Angle
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Price Per ReelExt. Price
$4,447.88$4,447.88
$4,108.80$41,088.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes