Reference Only
15690060301000
New Product
Power to the Board har-flex Power F Cab.Con. 6P Crimp
Datasheet
15690060301000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Current Rating | 11 A | |
| Voltage Rating | 250 V | |
| Number of Positions | 6 Position | |
| Mounting Style | PCB Mount | |
| Termination Style | Crimp | |
| Pitch | 2.54 mm | |
| Maximum Operating Temperature | + 125 C | |
| Product | Receptacle | |
| Series | har-flex | |
| Packaging | Each | |
| Housing Color | Black | |
| Housing Material | Polyphthalamide (PPA) | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Subcategory | Power Connectors | |
| Wire Gauge Max | 18 AWG | |
| Wire Gauge Min | 26 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
100
On Order
100 expected 11-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.18 | $218.00 | |
| $1.94 | $970.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes