Reference Only

15690030301000

New Product
Power to the Board har-flex Power F Cab.Con. 3P Crimp

Manufacturer:

Mfr Part:
15690030301000

TTI Part:
15690030301000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryPower to the Board
Product TypePower to the Board
Current Rating11 A
Voltage Rating250 V
Number of Positions3 Position
Mounting StylePCB Mount
Termination StyleCrimp
Pitch2.54 mm
Maximum Operating Temperature+ 125 C
ProductReceptacle
Serieshar-flex
PackagingEach
Housing ColorBlack
Housing MaterialPolyphthalamide (PPA)
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Number of Rows1 Row
SubcategoryPower Connectors
Wire Gauge Max18 AWG
Wire Gauge Min26 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

100
On Order
100 expected 11-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.97$197.00
$1.75$875.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes