Reference Only

15690012324405

New Product
Terminals har-flex Power F Crimp AWG24 PL1 500pcs

Manufacturer:

Mfr Part:
15690012324405

TTI Part:
15690012324405

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryTerminals
ProductContact
Termination StyleCrimp
Wire Gauge Min26 AWG
Wire Gauge Max24 AWG
Mounting StyleCable Mount / Free Hanging
Contact PlatingNickel
Contact MaterialCopper Alloy
Serieshar-flex
PackagingEach
Contact GenderFemale
Current Rating7 A
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Wire Gauge20 AWG to 18 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

500
On Order
500 expected 23-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.514$257.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes