Reference Only

15120262601000

Board to Board & Mezzanine Connectors har-flex straight male 3.25mm, 26pin, PL1

Manufacturer:

Mfr Part:
15120262601000

TTI Part:
15120262601000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryBoard to Board & Mezzanine Connectors
ProductConnectors
Number of Positions26 Position
Pitch1.27 mm (0.05 in)
Number of Rows2 Row
Termination StyleSolder
Mounting AngleStraight
Stack Height3.25 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Contact PlatingGold
Contact MaterialCopper Alloy
Housing MaterialLiquid Crystal Polymer (LCP)
Serieshar-flex
PackagingEach
Unit Of MeasureReel
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors
Tradenamehar-flex
Part # Aliases015120-26-260-1000 015120 26 260 1000

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Price Per ReelExt. Price
$643.56$643.56
$616.07$6,160.70
Need more?

My Notes

Sign into see notes.