Reference Only
15110802601000
Board to Board & Mezzanine Connectors har-flex straight male 1.75mm, 80pin, PL1
Datasheet
15110802601000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Unit Of Measure | Reel | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Number of Positions | 80 Position | |
| Number of Rows | 2 Row | |
| Packaging | Each | |
| Pitch | 1.27 mm (0.05 in) | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Product | Connectors | |
| Series | har-flex | |
| Stack Height | 1.75 mm | |
| Subcategory | Board to Board & Mezzanine Connectors | |
| Termination Style | Solder | |
| Tradename | har-flex | |
| Part # Aliases | 015110-80-260-1000 015110 80 260 1000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Reel | Ext. Price |
|---|---|---|
| $2,031.58 | $2,031.58 | |
| $1,991.25 | $19,912.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.