Reference Only
15041202601000
Standard Card Edge Connectors har-flex HD-Card Edge 120pin, with SMT hold down, PL1
Datasheet
15041202601000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Standard Card Edge Connectors | |
| Product | Headers | |
| Number of Positions | 120 Position | |
| Pitch | 0.8 mm | |
| Mounting Style | PCB Mount | |
| Mounting Angle | Right Angle | |
| Contact Plating | Nickel | |
| Termination Style | SMD/SMT | |
| Series | har-flex HD Card Edge | |
| Unit Of Measure | Reel | |
| Contact Material | Copper Alloy | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Number of Rows | 2 Row | |
| Packaging | Each | |
| Product Type | Standard Card Edge Connectors | |
| Subcategory | Card Edge Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Reel | Ext. Price |
|---|---|---|
| $3,808.18 | $3,808.18 | |
| $3,524.55 | $35,245.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes