Reference Only

15030602001000

Standard Card Edge Connectors har-flex HD-Card Edge 60pin, w/out hold down, PL1

Manufacturer:

Mfr Part:
15030602001000

TTI Part:
15030602001000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryStandard Card Edge Connectors
ProductHeaders
Number of Positions60 Position
Pitch0.8 mm
Mounting StylePCB Mount
Mounting AngleRight Angle
Contact PlatingNickel
Termination StyleSMD/SMT
Serieshar-flex HD Card Edge
Unit Of MeasureReel
Contact MaterialCopper Alloy
Housing MaterialLiquid Crystal Polymer (LCP)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Number of Rows2 Row
PackagingEach
Product TypeStandard Card Edge Connectors
SubcategoryCard Edge Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Price Per ReelExt. Price
$2,241.07$2,241.07
$2,061.80$20,618.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes