Reference Only

15030202401000

Standard Card Edge Connectors har-flex HD-Card Edge 20pin, with THR hold down, PL1

Manufacturer:

Mfr Part:
15030202401000

TTI Part:
15030202401000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryStandard Card Edge Connectors
ProductHeaders
Number of Positions20 Position
Pitch0.8 mm
Mounting StylePCB Mount
Mounting AngleRight Angle
Contact PlatingNickel
Serieshar-flex HD Card Edge
Unit Of MeasureReel
Contact MaterialCopper Alloy
Housing MaterialLiquid Crystal Polymer (LCP)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Number of Rows2 Row
PackagingEach
Product TypeStandard Card Edge Connectors
SubcategoryCard Edge Connectors
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Price Per ReelExt. Price
$1,678.29$1,678.29
$1,398.58$13,985.80
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.