Reference Only

14310413101000

Pluggable Terminal Blocks 4P 160V 6A 2.54 mm pitch spring, plug

Manufacturer:

Mfr Part:
14310413101000

TTI Part:
14310413101000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions4 Position
Pitch2.54 mm
Connection MethodSpring Cage
Termination StyleSpring Clamp
Mounting StyleCable Mounts
Current Rating6 A
Voltage Rating160 V
Wire Gauge Min24 AWG
Wire Gauge Max20 AWG
ColorBlack
Serieshar-flexicon FPV
PackagingBulk
Contact MaterialCopper Alloy
Contact PlatingTin
Flammability RatingUL 94 V-0
Housing MaterialLiquid Crystal Polymer (LCP)
Length15.46 mm
Mounting AngleVertical
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
Tradenamehar-flexicon
Part # Aliases2,54_FPV-4_B200_BK 254FPV4B200BK

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.51$5.02
$2.24$22.40
$2.22$44.40
$1.99$99.50
$1.81$181.00
Need more?
Sign in to add projects and notes