Reference Only

14310213101000

Pluggable Terminal Blocks 2P 160V 6A 2.54 mm pitch spring, plug

Manufacturer:

Mfr Part:
14310213101000

TTI Part:
14310213101000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions2 Position
Pitch2.54 mm
Connection MethodSpring Cage
Termination StyleSpring Clamp
Mounting StyleCable Mounts
Current Rating6 A
Voltage Rating160 V
Wire Gauge Min24 AWG
Wire Gauge Max20 AWG
ColorBlack
Serieshar-flexicon FPV
PackagingBulk
Contact MaterialCopper Alloy
Contact PlatingTin
Flammability RatingUL 94 V-0
Housing MaterialLiquid Crystal Polymer (LCP)
Length10.38 mm
Mounting AngleVertical
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
Tradenamehar-flexicon
Part # Aliases2,54_FPV-2_B200_BK 254FPV2B200BK

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 40 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.699$69.90
Need more?
Available Regional Inventory
700 available now at ttieurope.com
Sign in to add projects and notes