Reference Only

14120217001000

Pluggable Terminal Blocks 2P 300V 15A 5.08 mm pitch THR/SMC header

Manufacturer:

Mfr Part:
14120217001000

TTI Part:
14120217001000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions2 Position
Pitch5.08 mm
Termination StyleSolder Pin
Mounting StyleThrough Hole
Current Rating15 A
Voltage Rating300 V
ColorBlack
Serieshar-flexicon MTV
PackagingBulk
Flammability RatingUL 94 V-0
Housing MaterialPolyamide (PA)
Length12.04 mm
Mounting AngleVertical
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
Tradenamehar-flexicon
Part # Aliases5,08_MTV-2_TB100_BK 508MTV2TB100BK

Export and Environmental Classification

AttributeDescription
Country of OriginItaly
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 300 / Multiples: 300)
Quantity Unit PriceExt. Price
$0.80$240.00
$0.663$397.80
$0.59$708.00
$0.53$1,113.00
$0.494$2,074.80
$0.458$2,748.00
$0.422$3,418.20
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.