Reference Only
14011013102000
Fixed Terminal Blocks 10P 24-20 AWG spring 32p S4 560pcs
Datasheet
14011013102000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Fixed Terminal Blocks | |
| Number of Positions | 10 Position | |
| Pitch | 2.54 mm | |
| Connection Method | Spring Cage | |
| Current Rating | 6 A | |
| Voltage Rating | 160 V | |
| Wire Gauge Min | 24 AWG | |
| Wire Gauge Max | 20 AWG | |
| Mounting Style | PCB Mount | |
| Mounting Angle | Horizontal | |
| Color | Black | |
| Series | har-flexicon TSPH | |
| Packaging | Each | |
| Unit Of Measure | Reel | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Flammability Rating | UL 94 V-0 | |
| Height | 5 mm | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Length | 30.09 mm | |
| Product Type | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | SMD/SMT | |
| Tradename | har-flexicon | |
| Part # Aliases | 2,54_TSPH-10_T44_BK 254TSPH10T44BK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Reel | Ext. Price |
|---|---|---|
| $1,206.88 | $1,206.88 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.