Reference Only

14010713102000

Fixed Terminal Blocks 7P 24-20 AWG spring 24pin, PL1

Manufacturer:

Mfr Part:
14010713102000

TTI Part:
14010713102000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryFixed Terminal Blocks
Number of Positions7 Position
Pitch2.54 mm
Connection MethodSpring Cage
Current Rating6 A
Voltage Rating160 V
Wire Gauge Min24 AWG
Wire Gauge Max20 AWG
Mounting StylePCB Mount
Mounting AngleHorizontal
ColorBlack
Serieshar-flexicon TSPH
PackagingEach
Unit Of MeasureReel
Contact MaterialCopper Alloy
Contact PlatingTin
Flammability RatingUL 94 V-0
Height5 mm
Housing MaterialLiquid Crystal Polymer (LCP)
Length22.47 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleSMD/SMT
Tradenamehar-flexicon
Part # Aliases2,54_TSPH-7_T44_BK 254TSPH7T44BK

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Price Per ReelExt. Price
$703.52$703.52
$696.55$1,393.10
$670.72$2,012.16
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes