Reference Only

14010313101000

Fixed Terminal Blocks 3P 24-20 AWG spring 10p PL1 560pcs

Manufacturer:

Mfr Part:
14010313101000

TTI Part:
14010313101000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryFixed Terminal Blocks
Number of Positions3 Position
Pitch2.54 mm
Connection MethodSpring Cage
Current Rating6 A
Voltage Rating160 V
Wire Gauge Min24 AWG
Wire Gauge Max20 AWG
Mounting StylePCB Mount
Mounting AngleVertical
ColorBlack
Serieshar-flexicon TSPV
PackagingEach
Unit Of MeasureReel
Contact MaterialCopper Alloy
Contact PlatingTin
Flammability RatingUL 94 V-0
Height10.6 mm
Housing MaterialLiquid Crystal Polymer (LCP)
Length12.31 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleSMD/SMT
Tradenamehar-flexicon
Part # Aliases2,54_TSPV-3_T24_BK 254TSPV3T24BK

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Price Per ReelExt. Price
$245.26$245.26
$242.82$485.64
$240.40$721.20
$237.71$1,188.55
$230.40$2,304.00
$228.07$9,122.80
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.