Reference Only

11300160520

Heavy Duty Power Connectors METAL HOOD EASY-HOOD 2 LEVERS

Manufacturer:

Mfr Part:
11300160520

TTI Part:
11300160520

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan B
ProductHoods
Housing / Hood Size16B
Cable Entry AngleSide
Housing MaterialAluminum
IP RatingIP54
PackagingEach
TradenameHan
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases011-30-016-0520 011 30 016 0520

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$115.58$115.58
$96.32$4,816.00
$92.46$9,246.00
$91.54$22,885.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.