Reference Only

11300009959

Heavy Duty Power Connectors EASY HOOD 32-34mm CABLE SEAL

Manufacturer:

Mfr Part:
11300009959

TTI Part:
11300009959

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan Easy Hood
ProductHoods
Number of Positions4 Position
Termination StyleScrew
Housing / Hood Size24B
Housing MaterialPolycarbonate (PC)
PackagingEach
TradenameHan
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases011-30-000-9959 011 30 000 9959

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS3926904590
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

7In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.45$10.45
$10.35$41.40
$9.91$99.10
$9.61$240.25
$9.30$465.00
$8.86$886.00
$8.30$2,075.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.