Reference Only

11200039903

Heavy Duty Power Connectors Screw M3 with Nylite Han Yellock 10

Manufacturer:

Mfr Part:
11200039903

TTI Part:
11200039903

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan-Yellock
PackagingEach
TradenameHan
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases011-20-003-9903 011 20 003 9903

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS7318141030
TARIC7318141090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.674$67.40
$0.637$191.10
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes