Reference Only
11200030300
Heavy Duty Power Connectors Han-Yellock 10 bulk head mount housing
Datasheet
11200030300 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han-Yellock | |
| Product | Connectors | |
| Cable Entry Angle | Bottom | |
| Housing Material | Zinc Die Cast | |
| IP Rating | IP65, IP67 | |
| Packaging | Each | |
| Tradename | Han | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.60 | $10.60 | |
| $9.15 | $457.50 | |
| $8.92 | $892.00 | |
| $8.37 | $2,092.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes