Reference Only

11000009509

Heavy Duty Power Connectors Yellock PE extension crimp 6mm

Manufacturer:

Mfr Part:
11000009509

TTI Part:
11000009509

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan-Yellock
ProductContacts
Current Rating20 A
Termination StyleCrimp
Insert / Contact GenderPin (Male)
Contact PlatingSilver
Contact MaterialCopper Alloy
Wire Gauge Max10 AWG
PackagingEach
TradenameHan
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases011-00-000-9509 011 00 000 9509

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$8.90$890.00
$8.64$4,320.00
$8.43$8,430.00
$8.35$20,875.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.