Reference Only
10810070304
New Product
Heavy Duty Power Connectors Han Protect 3A HBM 4/4 fused
Datasheet
10810070304 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Current Rating | 4 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Gender | Female | |
| Housing Material | Polycarbonate (PC) | |
| IP Rating | IP54 | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Style | Cable | |
| Number of Positions | 4 Position | |
| Packaging | Each | |
| Product Type | Heavy Duty Power Connectors | |
| Product | Housings | |
| Series | Han Protect 3A | |
| Subcategory | Power Connectors | |
| Termination Style | Crimp | |
| Tradename | Han-Protect | |
| Voltage Rating | 24 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $39.23 | $392.30 | |
| $38.84 | $1,942.00 | |
| $38.46 | $3,846.00 | |
| $37.23 | $9,307.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.