Reference Only
10810070301
New Product
Heavy Duty Power Connectors Han Protect 3A HBM 4/1 fused
Datasheet
10810070301 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Current Rating | 4 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Gender | Female | |
| Housing Material | Polycarbonate (PC) | |
| IP Rating | IP54 | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Style | Cable | |
| Number of Positions | 4 Position | |
| Packaging | Each | |
| Product Type | Heavy Duty Power Connectors | |
| Product | Connectors | |
| Series | Han Protect 3A | |
| Subcategory | Power Connectors | |
| Termination Style | Crimp | |
| Tradename | Han-Protect | |
| Voltage Rating | 24 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $49.20 | $49.20 | |
| $48.71 | $243.55 | |
| $47.89 | $478.90 | |
| $47.42 | $1,185.50 | |
| $43.70 | $2,185.00 | |
| $41.62 | $4,162.00 | |
| $39.02 | $7,804.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.