Reference Only
10402812129
Heavy Duty Power Connectors HPTC 850 Cable side for 240mm2, M40 (26.5-32mm OD) IP65/67
Datasheet
10402812129 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Connectors | |
| Current Rating | 850 A | |
| Number of Positions | 1 Position | |
| Termination Style | Cable | |
| Voltage Rating | 3.6 kV | |
| Cable Entry Angle | Side Entry | |
| Thread Size | 1 x M40 | |
| Housing Material | Aluminum | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Each | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Cable | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8535908040 |
| TARIC | 8535900089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Technical Resources
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $648.16 | $648.16 | |
| $628.81 | $1,257.62 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes