Reference Only

10402811009

Heavy Duty Power Connectors HPTC 850 Device side (up to 240mm2) IP65/67

Manufacturer:

Mfr Part:
10402811009

TTI Part:
10402811009

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
ProductConnectors
Current Rating850 A
Termination StyleCable
Voltage Rating3.6 kV
Cable Entry AngleSide Entry
Housing MaterialAluminum
IP RatingIP67
Maximum Operating Temperature+ 125 C
PackagingEach
Minimum Operating Temperature- 40 C
Mounting StyleCable
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8535908040
TARIC8535900089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

2In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$846.51$846.51
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes