Reference Only

10200040002

Heavy Duty Power Connectors HAN 10A 4P+GRD PLASTC TOP ENTRY HOOD STRT

Manufacturer:

Mfr Part:
10200040002

TTI Part:
10200040002

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan Kit
ProductConnector Kits
Current Rating10 A
Number of Positions4 Position
Termination StyleScrew
Voltage Rating600 V
Cable Entry AngleTop
Insert / Contact GenderMale, Female
Thread SizeM20
Housing MaterialPlastic
Contact PlatingSilver
Contact MaterialCopper Alloy
Wire Gauge Min18 AWG
Wire Gauge Max14 AWG
IP RatingIP65
PackagingEach
TradenameHan
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases010-20-004-0002 010 20 004 0002

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$46.60$46.60
$38.83$1,941.50
$36.98$3,698.00
$34.66$8,665.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.