Reference Only
10200030001
Heavy Duty Power Connectors HAN 10A 3P+GRD METAL TOP ENTRY HOOD STRT
Datasheet
10200030001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han Kit | |
| Product | Connector Kits | |
| Current Rating | 10 A | |
| Number of Positions | 3 Position | |
| Termination Style | Screw | |
| Voltage Rating | 600 V | |
| Cable Entry Angle | Top | |
| Thread Size | M20 | |
| Housing Material | Zinc Die Cast | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Wire Gauge Min | 18 AWG | |
| Wire Gauge Max | 14 AWG | |
| IP Rating | IP65 | |
| Packaging | Each | |
| Tradename | Han | |
| Contact Gender | Male, Female | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 010-20-003-0001 010 20 003 0001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
30In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $54.25 | $54.25 | |
| $52.82 | $264.10 | |
| $47.02 | $470.20 | |
| $45.61 | $1,140.25 | |
| $44.29 | $2,214.50 | |
| $42.93 | $4,293.00 | |
| $42.49 | $10,622.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes