Reference Only
09990001018
New Product
Terminals Han ORV3 wrench adapter 17-18,5mm
Datasheet
09990001018 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Terminals | |
| Product | Accessories | |
| Type | Wrench Adapter | |
| Series | Han ORV3 | |
| Tradename | Han | |
| Packaging | Bulk | |
| Material | Metal | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8205598000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $124.59 | $124.59 | |
| $123.36 | $616.80 | |
| $119.81 | $1,198.10 | |
| $115.49 | $2,887.25 | |
| $114.35 | $5,717.50 | |
| $113.21 | $11,321.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes