Reference Only
09990001017
New Product
Terminals Han ORV3 wrench adapter 15-17mm
Datasheet
09990001017 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Terminals | |
| Product | Accessories | |
| Type | Wrench Adapter | |
| Series | Han ORV3 | |
| Tradename | Han | |
| Packaging | Bulk | |
| Material | Metal | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8205598000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $100.27 | $100.27 | |
| $99.28 | $496.40 | |
| $93.75 | $937.50 | |
| $89.85 | $2,246.25 | |
| $87.73 | $4,386.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.